PDP SEO Portlet

IHW40N65R5XKSA1

Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IHW40N65R5XKSA1
Secondary Manufacturer Part#: IHW40N65R5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon combines the industry leading performance of the TRENCHSTOP™ 5 family with the technology innovation of the reverse conducting RC-H IGBTs to create a new generation of best-in-class devices. With a monolithically integrated diode, the 650V RC-H5 IGBTs are perfectly suited for soft switching applications such as induction cooking stoves and inverterized microwave ovens, but are also suitable for designs which require some hard switching capabilities as well.

  • Lowest V CE(sat) and optimized E off for loss reduction up to 30% compared to previous generation
  • 650V blocking voltage
  • Hard switching capable
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.35
    650
    80
    3
    175 °C
    230
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 252 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $1.38971
    960+
    $1.3593
    1920+
    $1.34514
    3840+
    $1.33828
    7680+
    $1.33141