PDP SEO Portlet

IHW40N120R5XKSA1

IGBT, 80 A, 1.55 V, 394 W, 1.2 kV, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IHW40N120R5XKSA1
Secondary Manufacturer Part#: IHW40N120R5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Reverse conducting IGBT with monolithic body diode suitable for use in induction cooking and microwave ovens applications. TRENCHSTOP™ technology applications offers very tight parameter distribution, high ruggedness, temperature stable behaviour, low VCEsat, easy parallel switching capability due to positive temperature coefficient in VCEsat.

  • Powerful monolithic body diode with low forward voltage designed for soft commutation only
  • Low EMI
  • Qualified according to JEDEC-022 for target applications
  • Halogen free (according to IEC 61249-2-21)

Technical Attributes

Find Similar Parts

Description Value
1.55
1.2
40
3
175 °C
394
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  130.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1.69231
60+
$1.68376
120+
$1.45026
240+
$1.42973
480+
$1.39253