PDP SEO Portlet

IHW30N65R5XKSA1

Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IHW30N65R5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon combines the industry leading performance of the TRENCHSTOP™ 5 family with the technology innovation of the reverse conducting RC-H IGBTs to create a new generation of best-in-class devices. With a monolithically integrated diode, the 650V RC-H5 IGBTs are perfectly suited for soft switching applications such as induction cooking stoves and inverterized microwave ovens, but are also suitable for designs which require some hard switching capabilities as well.

  • Powerful monolithic reverse-conducting diode with low forward voltage
  • TRENCHSTOP™ technology offers:
    • very tight parameter distribution
    • high ruggedness and stable temperature behavior
    • very low VCE sat and low Eoff
    • easy parallel switching capability due to positive temperature coefficient in VCE sat
  • Low EMI
  • Qualified according to JESD-022 for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Through Hole
null
650 V
60 A
175 °C
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:480  Mult:240  
Need More?
USD $:
$ 1.19187
480+
$1.19187
960+
$1.17402
1920+
$1.1561
3840+
$1.13823
7680+
$1.12032
SubTotal:
$572.10