PDP SEO Portlet

IHW20N120R5XKSA1

IGBT, 40 A, 1.55 V, 288 W, 1.2 kV, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IHW20N120R5XKSA1
Secondary Manufacturer Part#: IHW20N120R5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The latest generation of reverse conducting IGBTs has been optimized for the demanding requirements of Induction Cooking applications. The new 20A RC-H5 devices complement the previous generation of reverse conduction IGBTs and extend the performance leadership of the RC-H family, focusing on system efficiency and reliability.

  • Switching losses reduced by 30%
  • Very low conduction losses
  • Reduced turn-on current spike up to 10%
  • T j(max) = 175°C
  • Soft current turn-off waveforms for low EMI
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.55 V
    1.2 kV
    40 A
    3
    175 °C
    288 W
    TRENCHSTOP Series
    TO-247
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $1.18173
    960+
    $1.16404
    1920+
    $1.14628
    3840+
    $1.12856
    7680+
    $1.11079