PDP SEO Portlet

IHD06N60RAATMA1

Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IHD06N60RAATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Powerful monolithic body diode with low forward voltage designed for soft commutation only
  • TRENCHSTOPTM technology applications offers:
    • very tight parameter distribution
    • high ruggedness, temperature stable behavior
    • low VCEsat
    • easy parallel switching capability due to positive temperature coefficient in VCEsat
  • Low EMI
  • Qualified to automotive standard AECQ101
  • Pb-free lead plating; RoHS compliant; solder temperature 260°C, MSL 1

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
600 V
12 A
175 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:0  Mult:0  
Need More?
USD $:
$ 0
SubTotal:
$0.00