PDP SEO Portlet

IGW40N65H5FKSA1

IGBT, 40 A, 1.65 V, 255 W, 650 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGW40N65H5FKSA1
Secondary Manufacturer Part#: IGW40N65H5FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGW40N65H5 is a High Speed IGBT in TRENCHSTOP™ 5 technology. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.

  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE (sat)
  • Temperature stability of Vf
  • Higher power density design
  • Plug-and-play replacement of previous generation
  • Low gate charge QG
  • 200mV Reduction in VCE (sat)
  • 50V Increase in the bus voltage possible without compromising reliability
  • Green product
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
1.65
650
74
3
175 °C
250
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$1.77253
480+
$1.76348
960+
$1.75444
1920+
$1.69022
3840+
$1.67244