PDP SEO Portlet

IGW40N60H3FKSA1

IGBT, 80 A, 1.95 V, 306 W, 600 V, TO-247, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGW40N60H3FKSA1
Secondary Manufacturer Part#: IGW40N60H3FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

  • Designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz
  • Low switching losses for high efficiency
  • Excellent Vce(sat) behavior thanks to the famous Infineon TRENCHSTOP™ technology
  • Fast switching behavior with low EMI emissions
  • Optimized diode for target applications, meaning further improvement in switching losses
  • Low gate resistor selection possible (down to 5O) whilst maintaining excellent switching behaviour
  • Short circuit capability
  • Offering Tj(max) of 175°C
  • Packaged with and without freewheeling diode for increased design freedom
  • Technical Attributes

    Find Similar Parts

    Description Value
    600
    80
    3
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 252 Weeks
    Price for: Each
    Quantity:
    Min:240  Mult:240  
    USD $:
    240+
    $1.882
    480+
    $1.85382
    960+
    $1.82553
    1920+
    $1.79731
    3840+
    $1.76902