PDP SEO Portlet

IGW03N120H2FKSA1

Trans IGBT Chip N-CH 1.2KV 9.6A 3-Pin(3+Tab) TO-247

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGW03N120H2FKSA1
Secondary Manufacturer Part#: IGW03N120H2FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

  • Loss reduction in resonant circuits
  • Temperature stable behavior
  • Parallel switching capability
  • Tight parameter distribution
  • Eoff optimized for IC =1A
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  1699.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.47818