PDP SEO Portlet

IGT60R190D1SATMA1

Transistor MOSFET N-CH 600V 12.5A 8-Pin HSOF T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IGT60R190D1SATMA1
Secondary Manufacturer Part#: IGT60R190D1SATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IGT60R190D1SATMA1 is a 600V CoolGaN™ enhancement-mode power transistor. The IGT60R190D1 enables more compact topologies and increased efficiency at higher frequency operation. It is certified through an extensive GaN-specific qualification process, exceeding industry standards. It is designed for optimal power dissipation required in modern data centres, server, telecom, renewables and numerous other applications. Applications include Industrial, telecom, datacenter SMPS based on the half-bridge topology (half-bridge topologies for hard and soft switching such as Totem pole PFC, high frequency LLC).

  • Enhancement mode transistor – normally OFF switch, ultra-fast switching
  • No reverse-recovery charge, capable of reverse conduction
  • Low gate charge, low output charge, superior commutation ruggedness
  • Qualified for industrial applications according to JEDEC standards (JESD47 and JESD22)
  • Improves system efficiency, improves power density
  • Enables higher operating frequency, system cost reduction savings, reduces EMI
  • Drain source voltage (continuous) is 600V at VGS = 0V, Tj = 25°C
  • Drain-source on-state resistance is 0.19ohm at IG = 9.6mA, ID = 5A, Tj = 25°C
  • PG-HSOF-8-3 package
  • Operating temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: