PDP SEO Portlet

IGP30N65H5XKSA1

Trans IGBT Chip N-CH 650V 55A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGP30N65H5XKSA1
Secondary Manufacturer Part#: IGP30N65H5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • Best-in-Class efficiency in hard switching and resonant topologies
  • Plug and play replacement of previous generation IGBTs
  • 650 V breakdown voltage
  • Low gate charge QG
  • Maximum junction temperature 175°C
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.65
650
55
3
175 °C
188
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9174
1000+
$0.8943
2000+
$0.8712
4000+
$0.8481
8000+
$0.825