PDP SEO Portlet

IGP30N60H3XKSA1

IGBT, 30 A, 2.4 V, 187 W, 600 V, TO-220, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGP30N60H3XKSA1
Secondary Manufacturer Part#: 13T9413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGP30N60H3 is a High Speed IGBT in Trench and field-stop technology. The high speed device is used to reduce the size of the active components (25 to 70kHz). Infineon's high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.

  • Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
  • Low switching losses for high efficiency
  • Fast switching behaviour with low EMI emissions
  • Optimized diode for target applications, meaning further improvement in switching losses
  • Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
  • Short-circuit capability
  • Excellent performance
  • Low switching and conduction losses
  • Very good EMI behaviour
  • Small gate resistor for reduced delay time and voltage overshoot
  • Best-in-class IGBT efficiency and EMI behaviour
  • Packaged with and without freewheeling diode for increased design freedom
  • Green product
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
600
60
3
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.57
10+
$2.31
100+
$1.7
500+
$1.43
1000+
$1.36
2500+
$1.28