PDP SEO Portlet

IGP20N65H5XKSA1

Trans IGBT Chip N-CH 650V 20A 3-Pin TO-220 Tube

Manufacturer:Infineon
Product Category: Transistors, IGBT Single
Avnet Manufacturer Part #: IGP20N65H5XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

  • 650V breakthrough voltage
  • Compared to Infineon’s Best-in-Class HighSpeed 3 family
  • Factor 2.5 lower Qg
  • Factor 2 reduction in switching losses
  • 200mV reduction in VCE(sat)
  • Low COES/EOSS
  • Mild positive temperature coefficient VCE(sat)
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    null
    Through Hole
    null
    650 V
    42 A
    175 °C
    1.65 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:500  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00