PDP SEO Portlet

IGP20N60H3XKSA1

IGBT, 40 A, 1.95 V, 170 W, 600 V, TO-220, 3 Pins

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGP20N60H3XKSA1
Secondary Manufacturer Part#: IGP20N60H3XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon’s high speed devices are used to reduce the size of the active components (25kHz --> 70kHz). Infineon’s HighSpeed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.

  • Designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz
  • Low switching losses for high efficiency
  • Excellent Vce(sat) behavior thanks to the famous Infineon TRENCHSTOP™ technology
  • Fast switching behavior with low EMI emissions
  • Optimized diode for target applications, meaning further improvement in switching losses
  • Low gate resistor selection possible (down to 5O) whilst maintaining excellent switching behaviour
  • Short circuit capability
  • Offering Tj(max) of 175°C
  • Packaged with and without freewheeling diode for increased design freedom
  • Technical Attributes

    Find Similar Parts

    Description Value
    600
    40
    3
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  320.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 133 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:1  
    USD $:
    50+
    $0.6369
    100+
    $0.62086
    200+
    $0.60482
    400+
    $0.58879
    800+
    $0.57275