PDP SEO Portlet

IGP06N60TXKSA1

Trans IGBT Chip N-CH 600V 12A 3-Pin TO-220AB Tube

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGP06N60TXKSA1
Secondary Manufacturer Part#: IGP06N60TXKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery Emitter Controlled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

  • Lowest V ce(sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
  • Very soft, fast recovery anti-parallel Emitter Controlled Diode
  • High ruggedness, temperature stable behavior
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.5
    600
    12
    3
    175 °C
    88
    TO-220
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:500  
    USD $: