IGLR70R140D2SXUMA1
Gallium Nitride (GaN) Transistor, 700 V, 13 A, 0.17 ohm, 1.8 nC, TSON, 8 Pins, Surface Mount
Manufacturer:Infineon
Product Category:
Discretes, FETs, Gallium Nitride FETs (GaN)
Avnet Manufacturer Part #: IGLR70R140D2SXUMA1
Secondary Manufacturer Part#: IGLR70R140D2SXUMA1
- RoHS 10 Compliant
- Tariff Charges
IGLR70R140D2SXUMA1 is a CoolGaN™ G5 highly efficient gallium nitride (GaN) transistor designed for power conversion at 700V. It enables higher power density, supports reduced system BOM cost, and facilitates miniaturized form factors. Produced using 200mm (8-inch) wafer technology and fully automated production lines, it features narrow production tolerances and the highest product quality. It is ideal for consumer applications like chargers, adapters, TV power, and home appliances.
- Qualified according to JEDEC standard, 2kV HBM ESD standards
- Enhancement mode transistor, ultra-fast switching, no reverse-recovery charge
- Capable of reverse conduction, low gate and output charge, superior commutation ruggedness
- Normally OFF transistor technology ensures safe operation
- Enables rapid and precise power delivery control
- Improves system efficiency and reliability
- Ensures robust performance under challenging conditions
- Drain-source on-state resistance is 0.140 ohm typ at IG =10mA; ID =3.1A; Tj =25°C
- PG-TSON-8 package
- Operating junction temperature range from -40 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 A | ||
| 0.17 Ohm | ||
| 700 V | ||
| 8 | ||
| CoolGaN G5 Series | ||
| TSON | ||
| Surface Mount | ||
| 1.8 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |