IGI60F5050A1LAUMA1
Integrated Power Stage, 3 to 3.5V in, 600V / 6A Out, 3MHz, TIQFN-EP-28
- RoHS 10 Compliant
- Tariff Charges
IGI60F5050A1LAUMA1 is a CoolGaN™ integrated power stage. It combines a half-bridge power stage consisting of two 500mohm (typical Rdson) / 600V enhancement mode CoolGaN™ HEMTs with dedicated gate drivers in a small QFN-28 packa. In the low-to-medium power area, it is thus ideally suited to support the design of high-density AC/DC chargers and adapters, utilizing the superior switching behaviour of CoolGaN™ HEMTs. This CoolGaN™ and related power switches provide a very robust gate structure. When driven by a continuous gate current of a few mA in the “on” state, a minimum on-resistance Rdson is always guaranteed. Due to the GaN-specific low threshold voltage and the fast switching transients, a negative gate drive voltage is required in certain applications to both enable fast turn-off and avoid cross-conduction effects. Application includes charger and adapters, server, telecom & networking SMPS, low-power motor drive, LED lighting.
- 500mohm / 500mohm typical Rdson high- / low-side
- Application-configurable turn-on and turn-off speed, wide supply range
- Fast input-to-output propagation (typical 47ns) with extremely small channel to channel mismatch
- PWM input signal (switching frequency up to 3MHz)
- Standard logic input levels compatible with digital controllers
- Single gate driver supply voltage possible (typical 8V) with fast UVLO recovery
- Low-side open source for current sensing with external shunt resistor
- Galvanic input to output isolation based on robust coreless transformer technology
- Gate driver with very high common mode transient immunity (CMTI) 300V/ns
- PG-TIQFN-28-1 package, junction temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 28 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |