PDP SEO Portlet

IGD06N60TATMA1

Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: IGD06N60TATMA1
Secondary Manufacturer Part#: IGD06N60TATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery Emitter Controlled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

  • Lowest V ce(sat) drop for lower conduction losses
  • Low switching losses
  • Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
  • Very soft, fast recovery anti-parallel Emitter Controlled Diode
  • High ruggedness, temperature stable behavior
  • Low EMI emissions
  • Low gate charge
  • Very tight parameter distribution
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.5
    600
    12
    3
    175 °C
    88
    TO-252 (DPAK)
    Surface Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.31556
    5000+
    $0.31395
    10000+
    $0.31234
    20000+
    $0.31073
    40000+
    $0.30912