PDP SEO Portlet

IGCM20F60GAXKMA1

Motor Driver/Controller, Three Phase AC, 13.5V to 18.5V, 600V/20A/6 Outputs, DIP-24

Manufacturer:Infineon
Avnet Manufacturer Part #: IGCM20F60GAXKMA1
Secondary Manufacturer Part#: IGCM20F60GAXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IGCM20F60GAXKMA1 is a CIPOS™ Mini 600V, 20A three-phase intelligent power module. This module with open emitter in DIP 36x21 package. It provides cost and performance-optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal conduction and electrical isolation for motor drive applications. Potential applications include washing machines, home appliances, room air conditioners, motor control and drives, motor control for industrial automation and heating ventilation and air conditioning (HVAC).

  • Based on reverse conducting IGBT technology and rugged SOI gate driver technology
  • 20A of inverter current rating and integrated bootstrap function
  • Over current shutdown and all of 6 switches turn off during protection
  • Under-voltage lockout at all channels, cross-conduction prevention
  • Built-in temperature monitoring
  • Motor power rating up to 1800W at 10KHz
  • UL certified
  • Cost optimized performance for low power motor drives, full featured w/ multiple protection function
  • High integrations for easy design and reduced system size
  • Increased reliability and system efficiency

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$7.32933
560+
$7.2196
1120+
$7.10942
2240+
$6.99952
4480+
$6.88934