PDP SEO Portlet

IGCM10F60GAXKMA1

Intelligent Power Module, IGBT, 600 V, 10 A, 2 kV, DIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IGCM10F60GAXKMA1
Secondary Manufacturer Part#: IGCM10F60GAXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IGCM10F60GAXKMA1 from Infineon is a CIPOS™ Control Integrated POwer System dual in-line intelligent power module (3F -bridge 600V/10A). The CIPOS™ mini transfer moulded intelligent power module achieves cost efficiency and is designed specifically for home appliance and low power industrial application. The CIPOS™ module offers chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control 3 phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, dish washers, refrigerator, washing machine, fans and low power motor drive. The package concept is specially adapted to power applications which need good thermal conduction and electrical isolation but also EMI save control and overload protection. The reverse conducting IGBTs are combined with an optimized SOI gate driver for excellent electrical performance.

  • Fully isolated dual in-line moulded module, UL1577 approved, undervoltage lockout at all channels
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
  • Integrated bootstrap functionality, overcurrent shutdown, temperature monitor
  • 400V DC link supply voltage of P-N, 13.5V to 18.5V high side floating supply voltage (VB vs VS)
  • Low side emitter pins accessible for all phase current monitoring (open emitter)
  • All of 6 switches turn off during protection, 10A output current (TC = 25°C, TJ 150°C)
  • 1mA collector-emitter leakage current (VCE = 600V), 370µA quiescent VDD supply current (VDD only)
  • 1.6V collector-emitter saturation voltage, 1.75V emitter-collector forward voltage (IF=6A, TJ=25°C)
  • 600V repetitive peak reverse voltage, 600V maximum blocking voltage at IC = 250µA

Technical Attributes

Find Similar Parts

Description Value
10 A
DIP
IGBT
CIPOS Mini
2 kV
150 °C
CIPOS Mini Series
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
1+
$5.43921
2+
$5.30225
4+
$5.16529
8+
$5.02833
16+
$4.89138