PDP SEO Portlet

IGCM04F60GAXKMA1

Motor Driver/Controller, Three Phase AC, 13.5V to 18.5V, 600V/4A/6 Outputs, SIP-24

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: IGCM04F60GAXKMA1
Secondary Manufacturer Part#: IGCM04F60GAXKMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CIPOS™ Mini transfer-molded intelligent power modules achieve cost efficiency and were designed specifically for home appliance and low power industrial application with a current rating from 4A to 30A and a power rating up to 3kW.

  • Fully isolated Dual In-Line molded module
  • Infineon reverse conducting IGBTs with monolithic body diode
  • Rugged SOI gate driver technology with stability against transient and negative voltage
  • Allowable negative VS potential up to -11V for signal transmission at VBS=15V
  • Integrated bootstrap functionality
  • Over current shutdown
  • Temperature monitor
  • Under-voltage lockout at all channels
  • Low side emitter pins accessible for all phase current monitoring (open emitter)
  • Cross-conduction prevention
  • All of 6 switches turn off during protection
  • Lead-free terminal plating; RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$5.40114
560+
$5.10919
1120+
$4.97474
2240+
$4.84718
4480+
$4.726