PDP SEO Portlet

IGC033S101XTMA1

Gallium Nitride (GaN) Transistor, 100 V, 76 A, 3.3 Milliohms, 11 nC, VSON, Surface Mount

Manufacturer:Infineon
Avnet Manufacturer Part #: IGC033S101XTMA1
Secondary Manufacturer Part#: IGC033S101XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IGC033S101XTMA1 is a CoolGaN™ G3 100V, 2.4mohm normally-off e-mode power transistor, enabling high power density designs. It is the ideal choice for reliable performance in demanding high-voltage and high-current applications. Suitable for telecom & datacentre 48V IBC, sync rectification for AC-DC and DC-DC converters, robotics and drones, battery powered tools, 48V servo drive, e-Mobility, UAVs, Class D audio, solar & energy storage systems, point of load converters applications.

  • High switching frequency
  • No reverse recovery charge
  • Reverse conduction capability
  • Low gate charge, low output charge and qualified according to JEDEC
  • Best-in-class power density, highest efficiency, excellent reliability, lowering BOM cost
  • Improved thermal management
  • Enabling smaller and lighter designs
  • 120V max pulsed drain-source voltage at VGS=0V, 1h total time
  • 76A max continuous drain current at Vgs=5V, T =25°C
  • 6 pin VSON package, junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
76 A
3.3 mOhm
100 V
6
CoolGaN G3 Series
VSON
Surface Mount
11 nC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5928
10000+
$1.56891
20000+
$1.54501
40000+
$1.52112
80000+
$1.49718