PDP SEO Portlet

IFX30081LDVGRNXUMA1

LDO Regulator Pos 1.2V to 41.9V 0.05A 10-Pin TSON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IFX30081LDVGRNXUMA1
Secondary Manufacturer Part#: IFX30081LDVGRNXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IFX30081LDV is a wide input voltage, low drop out voltage and ultra low quiescent current linear voltage regulator. The IFX30081LDV is available in a tiny PG-TSON-10 package which also enables Automated Optical Inspection (AOI). With a wide input voltage range of 2.75 V to 42 V and ultra low quiescent current of only 5 µA this regulator is perfectly suitable for battery operated systems as well as supplies for sensors. The IFX30081LDV is available with an adjustable output voltage with an accuracy of 2% and maximum output current up to 50 mA. The regulation concept implemented in the IFX30081LDV combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 µF at the output. Internal protection features like output current limitation and over temperature shutdown are implemented to protect the device against failures like output short circuit to GND, over-current and over-temperature. The device can be switched on and off by the enable feature. When the device is switched off, the current consumption is less than 1 µA.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: