PDP SEO Portlet

IFX1040SJXUMA1

CAN 1MBd 5V 8-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IFX1040SJXUMA1
Secondary Manufacturer Part#: IFX1040SJXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAN-transceiver IFX1040SJ is a monolithic integrated circuit in a PG-DSO-8 package for high speed differential mode data transmission (up to 1 Mbaud) and reception in industrial applications. It works as an interface between the CAN protocol controller and the physical bus lines compatible to ISO Standard 11898-2 and ISO Standard 11898-5.The IFX1040SJ is designed to provide an excellent passive behavior when the transceiver is switched off and a remote wake-up capability via CAN bus in low power mode. This supports networks with partially un-powered nodes. The IFX1040SJ has two operation modes, the normal and the stand-by mode. These modes can be chosen by the STB pin. If the IFX1040SJ is in stand-by mode and a message on the bus is detected, the IFX1040SJ changes the level at the RxD pin corresponding to the bus signal (wake-up flag). The IFX1040SJ is designed to withstand the severe conditions of industrial applications.

  • CAN data transmission rate up to 1 MBaud
  • Compatible to ISO 11898-2 and ISO 11898-5
  • Low power mode with remote wake-up via CAN bus
  • Wake signaling by RxD toggle
  • No BUS load in stand-by mode
  • Wide common mode range for electromagnetic immunity (EMI)
  • Digital inputs compatible to 3.3 and 5 V logic devices
  • Split termination to stabilize the recessive level
  • TxD time-out function
  • Over temperature protection
  • Green Product (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $: