PDP SEO Portlet

IFX007TAUMA1

Motor Driver, DC, Half Bridge, 1 Output, 8 to 40V Supply, -40 to 150 °C, TO-263-7

Manufacturer:Infineon
Avnet Manufacturer Part #: IFX007TAUMA1
Secondary Manufacturer Part#: IFX007TAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IFX007TAUMA1 is an integrated high-current half bridge for motor drive applications. It is part of the industrial & Multi-Purpose NovalithIC™ family containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. Due to the p-channel high-side switch, the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation, and protection against overtemperature, undervoltage, overcurrent, and short circuits. The IFX007T provides a cost-optimized solution for protected high-current PWM motor drives with very low board space consumption.

  • Enhanced switching speed for reduced switching losses
  • Capable for high PWM frequency combined with active freewheeling
  • Switched mode current limitation for reduced power dissipation in overcurrent
  • Status flag diagnosis with current sense capability, undervoltage shutdown
  • Overtemperature shutdown with latch behaviour, driver circuit with logic level inputs
  • Adjustable slew rates for optimized EMI, JESD47I qualified
  • 8V to 40V supply voltage range for normal operation
  • 2.3mA typ supply current at (VINH = 5V, VIN = 0V or 5V, RSR = 0 ohm)
  • 5.3mohm typ ON state high-side resistance at (IOUT = 9A; VS = 13.5V)
  • Junction temperature range from -40°C to 150°C, 7-pin TO263 package

Technical Attributes

Find Similar Parts

Description Value
7
150 °C
-40 °C
40 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.85971
2000+
$1.75919
4000+
$1.7129
8000+
$1.66897
16000+
$1.62725