PDP SEO Portlet

IDW30G120C5BFKSA1

Diode Schottky 1.2KV 87A 3-Pin TO-247 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDW30G120C5BFKSA1
Secondary Manufacturer Part#: SP001123716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With CoolSiC™ generation 5 Infineon presents a new leading edge technology for SiC Schottky Barrier diodes, delivering market leading efficiency, more system reliability at attractive cost point. Infineon’s thin wafer technology, already introduced with Generation 2, is now combined with a new, merged pn junction bringing improved conduction losses, thermal characteristics and surge capabilities. The result is a series of products delivering improved efficiency and reliability in PFC and Boost stages over all load conditions with respect to all previous CoolSiC™ generations.

Technical Attributes

Find Similar Parts

Description Value
null
null
TO-247
Through Hole
154 nC
null
null
1.2 kV
87 A
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
Need More?
USD $:
$ 7.08543
240+
$7.08543
480+
$6.70243
960+
$6.52605
1920+
$6.35872
3840+
$6.19975
SubTotal:
$1,700.50