PDP SEO Portlet

IDH10G120C5XKSA1

Silicon Carbide Schottky Diode, thinQ, Single, 1.2 kV, 31.9 A, 41 nC, TO-220

Manufacturer:Infineon
Avnet Manufacturer Part #: IDH10G120C5XKSA1
Secondary Manufacturer Part#: SP001079722
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With CoolSiC™ generation 5 Infineon presents a new leading edge technology for SiC Schottky Barrier diodes, delivering market leading efficiency, more system reliability at attractive cost point. Infineon’s thin wafer technology, already introduced with Generation 2, is now combined with a new, merged pn junction bringing improved conduction losses, thermal characteristics and surge capabilities. The result is a series of products delivering improved efficiency and reliability in PFC and Boost stages over all load conditions with respect to all previous CoolSiC™ generations.

Technical Attributes

Find Similar Parts

Description Value
null
null
TO-220
Through Hole
41 nC
null
null
1.2 kV
31.9 A
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  121
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 2.4156
50+
$2.4156
100+
$2.4034
200+
$2.07035
400+
$2.05978
800+
$2.04922
SubTotal:
$120.78