IDH02G120C5XKSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: IDH02G120C5XKSA1
Secondary Manufacturer Part#: IDH02G120C5XKSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.8 A | ||
| TO-220 | ||
| Single | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| CoolSiC Series | ||
| 1.2 kV | ||
| 14 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |