PDP SEO Portlet

ICL5101XUMA1

LED DRVR Resonant 16-Pin PGDSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ICL5101XUMA1
Secondary Manufacturer Part#: ICL5101XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICL5101 integrates a half-bridge controller with a PFC stage in a single package. The high level of integration assures a low count of external components, enabling small form factor designs ideal for compact power supplies in lighting applications, such as LED driver.

  • Supports AC and DC input
  • Combined PFC and half-bridge IC
  • Integrated high-side gate driver
  • Power Factor Correction > 99%, THD < 10%
  • High efficiency up to 95 %
  • Ultra-fast time to light < 200 ms
  • Supports outdoor use by extended junction temperature range from -40 °C to +125 °C
  • Stable low load operation mode down to 0.1 % of nominal power rating?
  • Technical Attributes

    Find Similar Parts

    Description Value
    17.5 V
    None
    260
    Surface Mount
    MSL 3 - 168 hours
    -40 to 125 °C
    Constant Voltage
    16PGDSO
    16
    10 x 4 x 1.75(Max)
    Extended Industrial
    PG-DSO
    Boost, Buck, Buck-Boost, Flyback, Buck, Buck-
    Switching

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.24614
    5000+
    $1.17878
    10000+
    $1.14776
    20000+
    $1.11833
    40000+
    $1.09038