PDP SEO Portlet

ICE5BR3995BZ1XKLA1

AC / DC Converter, Flyback, Isolated, Non Isolated, 65kHz, 10 to 32V in, 16.5W, DIP-7, -40 to 150°C

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE5BR3995BZ1XKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICE5BR3995BZ1XKLA1 is a CoolSET™ 5th Generation Fixed Frequency Plus integrated power IC optimized for an off-line switch mode power supply in cascode configuration. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency. The selectable entry and exit standby power ABM enable flexibility and ultra-low power consumption in standby mode with a small and controllable output voltage ripple. The product has a wide operating range (10.0 ~ 32.0V) of IC power supply and lower power consumption. The numerous protection functions support the power supply system in failure situations. All these make this series an outstanding integrated power stage, fixed frequency flyback and buck converter in the market. Potential applications include auxiliary power supply for home appliances/white goods, TV, PC and server, smart metering, Blu-ray player, set-top box and LCD/LED monitor.

  • Product validation according to JEDEC standard
  • Active burst mode with selectable entry and exit standby power to reach lowest standby power <100mW
  • Frequency reduction for better overall system efficiency
  • Fast startup achieved with cascode configuration
  • Frequency jitter and soft gate driving for low EMI
  • Integrated error amplifier to support direct feedback in non-isolated flyback and buck topologies
  • Increased pin voltage rating for ease of system design
  • Comprehensive protection and most protections are in auto restart mode
  • Junction temperature range from -40 to 150°C
  • PG-DIP-7 package

Technical Attributes

Find Similar Parts

Description Value
null
null
32 V
null
Isolated, Non Isolated
7 Pins
150 °C
-40 °C
16.5 W - for conversion only
null
950 V
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.63216
2000+
$0.63216
4000+
$0.6196
8000+
$0.6107
16000+
$0.60206
32000+
$0.58475
SubTotal:
$1,264.32