PDP SEO Portlet

ICE5AR4780BZS1XKLA1

AC / DC Converter, Flyback, Isolated, Non Isolated, 100kHz, 10 to 32V in, 15W, DIP-7, -40 to 150°C

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE5AR4780BZS1XKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICE5AR4780BZS1XKLA1 is a 5th generation of fixed frequency integrated power IC (CoolSET™) optimized for an off-line switch mode power supply in cascode configuration. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enable flexibility and ultra-low power consumption in standby mode with a small and controllable output voltage ripple. The product has a wide operating range (10.0 ~ 25.5V) of IC power supply and lower power consumption. The numerous protection functions support the power supply system in failure situations. Applications include auxiliary power supply for home appliances/white goods, TV, PC and server, Blu-ray player, set-top box and LCD/LED monitor.

  • Enhanced active burst mode w/ selectable entry and exit standby power to reach standby power <100mW
  • Digital frequency reduction for better overall system efficiency
  • Fast startup achieved with cascode configuration
  • Frequency jitter and soft gate driving for low EMI
  • Integrated error amplifier, comprehensive protection
  • Comprehensive protection with VCC overvoltage, VCC undervoltage, overload/open loop, overtemperature
  • DCM and CCM operation with slope compensation
  • All protections are in auto-restart mode, limited charging current for VCC short to GND
  • Product qualified according to JEDEC standard
  • PG-DIP-7 package

Technical Attributes

Find Similar Parts

Description Value
null
null
32 V
null
Isolated, Non Isolated
7 Pins
150 °C
-40 °C
15 W - for conversion only
null
800 V
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.49446
2000+
$0.49446
4000+
$0.48464
8000+
$0.47768
16000+
$0.47091
32000+
$0.45738
SubTotal:
$988.92