PDP SEO Portlet

ICE3RBR0665JZXKLA1

PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 25V Supply, 65 kHz, 250V/5A Out, DIP-7

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3RBR0665JZXKLA1
Secondary Manufacturer Part#: ICE3RBR0665JZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Off-line SMPS Current Mode Controller IC with integrated 650V CoolMOS™ and start-up cell in DIP-7 package. It has more robust design and can work to -40°C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature,etc.

  • 650V avalanche rugged CoolMOS™ with built-in Start-up Cell
  • Active burst mode for lowest standby power
  • Fast load jump response in active burst mode
  • 65kHz internally fixed switching frequency
  • Auto restart protection mode for overload, open
    loop, V CC under voltage, over temperature & over voltage
  • Built-in soft start
  • Built-in blanking window with extendable blanking time for short duration high current
  • External auto-restart enable pin
  • Max duty cycle 75%
  • Overall tolerance of current limiting < ±5%
  • Internal PWM Leading Edge Blanking
  • BiCMOS technology provide wide V CC range
  • Built-in Frequency jitter and soft driving for low EMI
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    80 %
    0 %
    30 ns
    Tin
    260
    75 %
    Through Hole
    1
    7
    1
    No
    10.5, 25 V
    -40 to 130 °C
    130 °C
    -40 °C
    650 V
    7DIP
    7
    Single Ended Controller
    9.77(Max) x 6.6(Max) x 4.57(Max)
    No
    DIP
    25 V
    10.5 V
    70.2 kHz
    59.8 kHz
    65 kHz
    Flyback
    30 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.26929
    4000+
    $1.20068
    8000+
    $1.16908
    16000+
    $1.14075
    32000+
    $1.1349