PDP SEO Portlet

ICE3RBR0665JGXUMA1

Current Mode PWM Controller 650V 2500mA 12-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3RBR0665JGXUMA1
Secondary Manufacturer Part#: ICE3RBR0665JGXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICE3RBR1765JG (ICE3RBRxx65JG series) is the new member of ICE3RBRxx65Jx in DSO-16/12 package. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature, etc.

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Tin-Silver
260 °C
Surface Mount
MSL 3 - 168 hours
12
9.8, 25 V
-40 to 130 °C
150 °C
-40 °C
650 V
12DSO
12
43.83 W
9.95 A
650 V
10 x 4 x 1.5
ICE3RBRxx65JG Series
DSO
65 to 73.5 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.31543
5000+
$1.24432
10000+
$1.21158
20000+
$1.18051
40000+
$1.151