PDP SEO Portlet

ICE3BS03LJGXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3BS03LJGXUMA1
Secondary Manufacturer Part#: ICE3BS03LJGXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
55 ns
Matte Tin
260
75 %
Surface Mount
8
1
No
-25 to 130 °C
130 °C
-25 °C
8DSO
8
5 x 4 x 1.47 mm
No
DSO
65 kHz
70.2 kHz
59.8 kHz
65 kHz
150 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49543
5000+
$0.46865
10000+
$0.45632
20000+
$0.44462
40000+
$0.4335