PDP SEO Portlet

ICE3BR4765JGXUMA1

Current Mode PWM Controller IC for SMPS Jitter version 650V 12-Pin DSO16 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3BR4765JGXUMA1
Secondary Manufacturer Part#: ICE3BR4765JGXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-16/12 package. Capable for 14W SMPS design. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

  • Peak current control (current mode)
  • 65kHz fixed switching frequency with frequency jitter (low EMI)
  •  adjustable blanking window, active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart)
  •  accurate peak power limitation
  • modulated gate drive
  • auto-restart enable pin, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.83283
    5000+
    $0.80038
    10000+
    $0.76794
    20000+
    $0.73549
    40000+
    $0.72197