PDP SEO Portlet

ICE3BR2280JZXKLA1

PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 25V Supply, 65 kHz, 800V/4.9A Out, DIP-7

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3BR2280JZXKLA1
Secondary Manufacturer Part#: ICE3BR2280JZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated power management IC integrated with 800V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-7 package. Capable for 24W SMPS design. The additional features include input brownout feature, active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

  • Peak current control (current mode)
  • 65kHz fixed switching frequency with frequency jitter (low EMI)
  • adjustable blanking window
  • enhanced active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart)
  • accurate peak power limitation
  • modulated gate drive
  • brownout
  • auto-restart enable pin, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Through Hole
    7
    -40 to 150 °C
    130 °C
    -25 °C
    7PDIP
    7
    9.77(Max) x 6.6(Max) x 4.57(Max)
    CoolSET-F3R80 Series
    Extended Industrial
    PDIP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.047
    4000+
    $0.9904
    8000+
    $0.96434
    16000+
    $0.93962
    32000+
    $0.91612