ICE3BR1765JXKLA1
PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 25V Supply, 65 kHz, 250V/5A Out, DIP-8
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ICE3BR1765JXKLA1
Secondary Manufacturer Part#: ICE3BR1765JXKLA1
- RoHS 10 Compliant
- Tariff Charges
Off-Line SMPS current mode controller with integrated 650V CoolMOS® and start-up cell (frequency jitter Mode). It targets for the Off-line battery adapters and low cost SMPS for lower power range such as application for DVD R/W, DVD Combi, blue ray DVD player, set top box, etc.
- Active burst mode to reach the lowest standby power requirements 50mW
- Auto restart protection for overload, overtemperature, overvoltage
- External auto-restart enable function
- Built-in soft start and blanking window
- Extendable blanking Window for high load jumps
- Built-in frequency jitter and soft driving for low EMI
- Green Mould compound
- Internal PWM leading edge blanking
- BiCMOS technology provide wide VCC range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 % | ||
| 0 % | ||
| 30 ns | ||
| Matte Tin | ||
| 260 | ||
| 80 % | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 150 °C | ||
| 130 °C | ||
| -25 °C | ||
| 8PDIP | ||
| 8 | ||
| Single Ended Controller | ||
| 9.52 x 6.35 x 4.37 mm | ||
| No | ||
| PDIP | ||
| 25 V | ||
| 10.5 V | ||
| 70.2 kHz | ||
| 59.8 kHz | ||
| 65 kHz | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |