ICE3BR0665JXKLA1
PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 25V Supply, 65 kHz, 650V/9.95A Out, DIP-8
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ICE3BR0665JXKLA1
Secondary Manufacturer Part#: ICE3BR0665JXKLA1
- RoHS 10 Compliant
- Tariff Charges
Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 42W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage start-up cells that allows you to quickly power up your controller from the rectified line.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 % | ||
| 0 % | ||
| 30 ns | ||
| Matte Tin | ||
| 75 % | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 150 °C | ||
| 130 °C | ||
| -25 °C | ||
| 8PDIP | ||
| 8 | ||
| Single Ended Controller | ||
| 9.52 x 6.35 x 4.37 mm | ||
| No | ||
| PDIP | ||
| 25 V | ||
| 10.5 V | ||
| 70.2 kHz | ||
| 59.8 kHz | ||
| 65 kHz | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |