ICE3B1565JFKLA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 30 ns | ||
| Matte Tin | ||
| 80 % | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 1500 mA | ||
| 650 V | ||
| 8PDIP | ||
| 8 | ||
| 9.52 x 6.35 x 4.37 mm | ||
| No | ||
| PDIP | ||
| 74.5 kHz | ||
| 71 kHz | ||
| 63 kHz | ||
| 67 kHz | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |