PDP SEO Portlet

ICE3B0365JFKLA1

Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3B0365JFKLA1
Secondary Manufacturer Part#: ICE3B0365JFKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 13.6W SMPS design. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

  • Peak current control (current mode)
  • 67kHz fixed switching frequency with frequency jitter (low EMI)
  • adjustable blanking window
  • active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart)
  • accurate peak power limitation
  • modulated gate drive, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    30 ns
    Tin
    77 %
    Through Hole
    8
    1
    No
    10.3, 26 V
    -25 to 130 °C
    130 °C
    -25 °C
    300 mA
    650 V
    8PDIP
    8
    9.77(Max) x 6.6(Max) x 4.8(Max)
    No
    PDIP
    67 kHz
    30 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: