PDP SEO Portlet

ICE3AS03LJGXUMA1

PWM Controller, SMPS Current Mode, 10.5V to 25V Supply, 100kHz, 10V/20mA out, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AS03LJGXUMA1
Secondary Manufacturer Part#: ICE3AS03LJGXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

State-of-the-art fix frequency current mode flyback power control IC with startup cell for power ranges up to 300W. With innovative design and protection features for superior safety and reliability in operation. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

  • 500V Startup Cell, 100kHz fixed switching frequency with jittering,
  • adjustable blanking window
  • active burst mode to achieve lowest standby power dissipation<100mW
  • enhanced Integrated protection functions ( auto-restart / latch off )
  • accurate peak power limitation
  • modulated gate drive
  •  DSO-8 package, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    75 %
    0 %
    55 ns
    Matte Tin
    260
    75 %
    Surface Mount
    1
    8
    1
    No
    -25 to 130 °C
    130 °C
    -25 °C
    390 mA
    8DSO
    8
    Single Ended Controller
    5 x 4 x 1.47 mm
    No
    DSO
    25 V
    10.5 V
    108 kHz
    92 kHz
    100 kHz
    150 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.53071
    5000+
    $0.50203
    10000+
    $0.48882
    20000+
    $0.47628
    40000+
    $0.46438