ICE3AR4780CJZXKLA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: ICE3AR4780CJZXKLA1
Secondary Manufacturer Part#: ICE3AR4780CJZXKLA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 80 % | ||
| 0 % | ||
| 30 ns | ||
| Tin | ||
| 260 °C | ||
| 80 % | ||
| Through Hole | ||
| 1 | ||
| 7 | ||
| 1 | ||
| No | ||
| 10.5000, 24.7000 V | ||
| -25 to 130 °C | ||
| 130 °C | ||
| -25 °C | ||
| 950 mA | ||
| 800 V | ||
| 7DIP | ||
| 7 | ||
| Single Ended Controller | ||
| 9.77 x 6.6 x 4.19 mm | ||
| CoolSET-F3R80 Series | ||
| 0 | ||
| DIP | ||
| 24.7 V | ||
| 10.5 V | ||
| 108 kHz | ||
| 92 kHz | ||
| 100 kHz | ||
| Flyback | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |