PDP SEO Portlet

ICE3AR2280JZXKLA1

AC/DC Off Line Converter, Flyback, 85 VAC to 265 VAC, Isolated, 28 W, 7 Pins, PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AR2280JZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak current control (current mode)
  • 100kHz fixed switching frequency with frequency jitter (low EMI)
  • adjustable blanking window
  • enhanced active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart)
  • accurate peak power limitation
  • modulated gate drive
  • brownout
  • auto-restart enable pin, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    7 Pins
    null
    28 W
    Isolated
    Flyback
    null
    265 VAC
    -40 °C
    Through Hole
    null
    null
    PDIP
    150 °C
    4.9 A
    800 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 17 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    Need More?
    USD $:
    $ 1.09929
    2000+
    $1.09929
    4000+
    $1.03986
    8000+
    $1.0125
    16000+
    $0.98654
    32000+
    $0.96188
    SubTotal:
    $2,198.58