PDP SEO Portlet

ICE3AR2280JGXUMA1

Current Mode PWM Controller IC for SMPS 800V 12-Pin DSO Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AR2280JGXUMA1
Secondary Manufacturer Part#: ICE3AR2280JGXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICE3AR2280JG (CoolSET™-F3R80) is an enhanced 800 V MOSFET version of ICE3BRxx65J (CoolSET™-F3R 650V) in DSO- 16/12 package. In particular it is running at 100 kHz, implemented with brownout feature, installing 800 V CoolMOS™ with startup cell. It targets for the low power SMPS with increased MOSFET voltage margin requirement such as Off-Line battery adapters, DVD R/W, DVD Combi, Blue ray, set top box, auxiliary power supply for White Goods, PC and server, etc. In summary, the CoolSET™ F3R80 provides good voltage margin of MOSFET, lowest standby power, selectable burst level, reduced output ripple during burst mode, reliable output with brownout feature, accurate maximum power control for both maximum power and burst power, low EMI with frequency jittering and soft gate drive, built-in and flexible protections, etc. Therefore, CoolSET™ F3R80 is a complete solution for the low power SMPS application.

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Tin-Silver
260 °C
Surface Mount
12
9.8, 25 V
-40 to 130 °C
150 °C
-40 °C
800 V
12DSO
12
26 W
4.9 A
800 V
10 x 4 x 1.5
CoolSET-F3R80 Series
DSO
100 to 113 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.16824
5000+
$1.12273
10000+
$1.07721
20000+
$1.0317
40000+
$1.01273