PDP SEO Portlet

ICE3AR1080VJZXKLA1

Current Mode PWM Controller IC for SMPSs 800V 7-Pin DIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AR1080VJZXKLA1
Secondary Manufacturer Part#: ICE3AR1080VJZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Off-Line SMPS Current Mode Controller with integrated 800V CoolMOS™ and Startup cell (input OVP & frequency jitter) in DIP-7

  • 800V avalanche rugged CoolMOS™ with Startup Cell
  • Active Burst Mode for lowest Standby Power
  • Selectable entry and exit burst mode level
  • 100kHz internally fixed switching frequency with jittering feature
  • Auto Restart Protection for Over load, Open Loop, VCC Under voltage & Over voltage and Over temperature
  • Over temperature protection with 50°C hysteresis
  • Built-in 10ms Soft Start
  • Built-in 20ms and extendable blanking time for short duration peak power
  • Propagation delay compensation for both maximum load and burst mode
  • Adjustable input OVP
  • Overall tolerance of Current Limiting < ±5%
  • BiCMOS technology for low power consumption and wide VCC voltage range
  • Soft gate drive with 50? turn on resistor

Technical Attributes

Find Similar Parts

Description Value
No
80 %
0 %
30 ns
Tin
80 %
Through Hole
1
7
1
No
1.5 V
-40 to 130 °C
130 °C
-40 °C
3500 mA
800 V
7DIP
7
Single Ended Controller
9.77(Max) x 6.6(Max) x 4.19(Max)
CoolSET-F3R80 Series
No
DIP
25 V
10.5 V
108 kHz
92 kHz
100 kHz
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: