ICE3AR10080JZXKLA1
PWM Controller, Current Mode,9.8 V to 25 V, 108 kHz, 7 Pins, DIP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: ICE3AR10080JZXKLA1
Secondary Manufacturer Part#: ICE3AR10080JZXKLA1
- RoHS 10 Compliant
- Tariff Charges
Integrated power management IC integrated with 800V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-7 package. Capable for 13W SMPS design. The additional features include input brownout feature, active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |