PDP SEO Portlet

ICE3AR10080CJZXKLA1

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AR10080CJZXKLA1
Secondary Manufacturer Part#: ICE3AR10080CJZXKLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
80 %
0 %
30 ns
Tin
260 °C
80 %
Through Hole
1
7
1
No
10.5000, 24.7000 V
-25 to 130 °C
130 °C
-25 °C
440 mA
800 V
7DIP
7
Single Ended Controller
9.77 x 6.6 x 4.19 mm
CoolSET-F3R80 Series
0
DIP
24.7 V
10.5 V
108 kHz
92 kHz
100 kHz
Flyback
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $: