PDP SEO Portlet

ICE3AR0680VJZXKLA1

AC/DC Converter, Flyback, 85VAC to 265VAC In, 39W, DIP-7

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3AR0680VJZXKLA1
Secondary Manufacturer Part#: ICE3AR0680VJZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Of f -Line SMPS Current Mode Controller with integrated 800V CoolMOS™ and Startup cell (input OVP & frequency jitter) in DIP-7

  • 800V avalanche rugged CoolMOS™ with startup cell
  • Active Burst Mode to reach the lowest Standby Power <100mW
  • Selectable entry and exit burst mode level
  • Adjustable blanking Window for high load jumps
  • Frequency jitter and soft driving for low EMI
  • Adjustable input OVP
  • Auto Restart protection for over load, over temperature and over voltage
  • Low Operating temperature down to -40°C
  • Pb-free lead plating, halogen free mold compound, RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.64571
    4000+
    $1.55676
    8000+
    $1.51579
    16000+
    $1.47692
    32000+
    $1.44