PDP SEO Portlet

ICE3A2565FKLA1

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3A2565FKLA1
Secondary Manufacturer Part#: ICE3A2565FKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
30 ns
Matte Tin
260
77 %
Through Hole
8
1
No
-40 to 150 °C
150 °C
-40 °C
2500 mA
650 V
8PDIP
8
9.52 x 6.35 x 4.37 mm
No
PDIP
106 kHz
106 kHz
94 kHz
100 kHz
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $: