PDP SEO Portlet

ICE3A2065ZXKLA1

Current Mode PWM Controller IC for SMPS 650V 7-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3A2065ZXKLA1
Secondary Manufacturer Part#: ICE3A2065ZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This product is not for new design anymore please see equivalent product ICE3A2065ELJ

  • 650V avalanche rugged CoolMOS™ with built in switchable Startup Cell
  • Active Burst Mode for lowest Standby Power @ light load controlled by Feedback signal
  • Fast load jump response in Active Burst Mode
  • 100 kHz fixed switching frequency
  • Auto Restart Mode for Overtemperature Detection
  • Auto Restart Mode for Overvoltage Detection
  • Auto Restart Mode for Overload and Open Loop
  • Auto Restart Mode for VCC Undervoltage
  • Blanking Window for short duration high current
  • User defined Soft Start
  • Minimum of external components required
  • Max Duty Cycle 72%
  • Overall tolerance of Current Limiting < ±5%
  • Internal PWM Leading Edge Blanking
  • Soft driving for low EMI

Technical Attributes

Find Similar Parts

Description Value
No
77 %
0 %
30 ns
Matte Tin
77 %
Through Hole
1
7
1
No
8.5, 21 V
-25 to 130 °C
150 °C
-25 °C
2 A
650 V
8PDIP
8
Single Ended Controller
9.77(Max) x 6.6(Max) x 4.57(Max)
No
PDIP
21 V
8.5 V
106 kHz
94 kHz
100 kHz
Flyback
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: