PDP SEO Portlet

ICE3A2065ELJFKLA1

PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 26V Supply, 100 kHz, 650V/10.3A Out, DIP-8

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE3A2065ELJFKLA1
Secondary Manufacturer Part#: ICE3A2065ELJFKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated power management IC integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller in DIP-8 package. Capable for 35W SMPS design. The additional features include an active burst mode operation to achieve extremly low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows you to quickly power up your controller from the rectified line.

  • Peak current control (current mode)
  • 100kHz fixed switching frequency with frequency jitter (low EMI)
  • adjustable blanking window, active burst mode (low standby power <100mW)
  • enhanced integrated protection functions (auto-restart and latch)
  • accurate peak power limitation
  • modulated gate drive
  • latch enable pin, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    75 %
    0 %
    30 ns
    Matte Tin
    260
    75 %
    Through Hole
    1
    8
    1
    No
    -25 to 150 °C
    130 °C
    -25 °C
    8DIP
    8
    Single Ended Controller
    9.52 x 6.35 x 4.37 mm
    No
    DIP
    26 V
    10.5 V
    108 kHz
    92 kHz
    100 kHz
    30 ns

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $1.37086
    4000+
    $1.29676
    8000+
    $1.26263
    16000+
    $1.23026
    32000+
    $1.1995